
EKMH160VSN223MR35S | |
|---|---|
DigiKey Part Number | 565-EKMH160VSN223MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VSN223MR35S |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5532 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.86000 | kr.28.86 |
| 10 | kr.19.73800 | kr.197.38 |
| 50 | kr.15.95520 | kr.797.76 |
| 200 | kr.13.77375 | kr.2,754.75 |
| 600 | kr.12.53600 | kr.7,521.60 |
| 1.000 | kr.12.07341 | kr.12,073.41 |
| 2.600 | kr.11.36155 | kr.29,540.03 |
| 5.000 | kr.11.32096 | kr.56,604.80 |
| Unit Price without VAT: | kr.28.86000 |
|---|---|
| Unit Price with VAT: | kr.36.07500 |

