MFR Recommended
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMG6R3ELL222MJ20S | |
|---|---|
DigiKey Part Number | 565-1268-ND |
Manufacturer | |
Manufacturer Product Number | EKMG6R3ELL222MJ20S |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG6R3ELL222MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 766.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ100ELL222MJ16S | Chemi-Con | 3.751 | 565-EKMQ100ELL222MJ16S-ND | kr.7.61000 | MFR Recommended |
| EKMQ160ELL222MJ20S | Chemi-Con | 1.752 | 565-EKMQ160ELL222MJ20S-ND | kr.10.27000 | Upgrade |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | kr.8.43000 | Upgrade |
| ELXZ6R3ELL222MJ25S | Chemi-Con | 0 | 565-1882-ND | kr.8.12000 | Similar |
| 6.3PX2200MEFC10X16 | Rubycon | 0 | 6.3PX2200MEFC10X16-ND | kr.1.32696 | Direct |








