Parametric Equivalent
Parametric Equivalent

16PX2200MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-1128-ND |
Manufacturer | |
Manufacturer Product Number | 16PX2200MEFC10X20 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX2200MEFC10X20 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ160ELL222MJ20S | Chemi-Con | 1.752 | 565-EKMQ160ELL222MJ20S-ND | kr.1.38000 | Parametric Equivalent |
| EKMQ160ETD222MJ20S | Chemi-Con | 438 | 565-EKMQ160ETD222MJ20S-ND | kr.1.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.28400 | kr.32.84 |
| 50 | kr.2.46880 | kr.123.44 |
| 100 | kr.2.20890 | kr.220.89 |
| 500 | kr.1.76150 | kr.880.75 |
| 2.000 | kr.1.50306 | kr.3,006.12 |
| 4.000 | kr.1.40553 | kr.5,622.12 |
| 6.000 | kr.1.35634 | kr.8,138.04 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |


