
EKMQ160ETD222MJ20S | |
|---|---|
DigiKey Part Number | 565-EKMQ160ETD222MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ160ETD222MJ20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 766.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ160ELL222MJ20S | Chemi-Con | 1.752 | 565-EKMQ160ELL222MJ20S-ND | kr.10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.39500 | kr.53.95 |
| 50 | kr.4.13500 | kr.206.75 |
| 100 | kr.3.73620 | kr.373.62 |
| 800 | kr.2.89858 | kr.2,318.86 |
| 1.600 | kr.2.70774 | kr.4,332.38 |
| 3.200 | kr.2.54919 | kr.8,157.41 |
| 5.600 | kr.2.44106 | kr.13,669.94 |
| 10.400 | kr.2.33891 | kr.24,324.66 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

