EKMG351ELL330ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 154
Unit Price: kr.21.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 859
Unit Price: kr.20.54000
Datasheet

Direct


Nichicon
In Stock: 586
Unit Price: kr.12.24000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.4.05612
Datasheet

Direct


Nichicon
In Stock: 41
Unit Price: kr.11.73000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.7.29407
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.76160
Datasheet

Similar


Nichicon
In Stock: 789
Unit Price: kr.11.67000
Datasheet

Similar


Nichicon
In Stock: 27
Unit Price: kr.16.23000
Datasheet

Similar


Nichicon
In Stock: 260
Unit Price: kr.15.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.21000
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG351ELL330ML25S

DigiKey Part Number
565-1406-ND
Manufacturer
Manufacturer Product Number
EKMG351ELL330ML25S
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
351 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes