UVY2V330MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 789
Unit Price: kr.11.67000
Datasheet

Upgrade


Nichicon
In Stock: 3.123
Unit Price: kr.14.07000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.05612
Datasheet

Similar


Nichicon
In Stock: 27
Unit Price: kr.16.23000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 260
Unit Price: kr.15.98000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.87852
Datasheet

Similar


Nichicon
In Stock: 41
Unit Price: kr.11.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.10.21000
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: kr.21.11000
Datasheet

Upgrade


Rubycon
In Stock: 6.378
Unit Price: kr.12.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.436
Unit Price: kr.13.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.13.57000
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2V330MHD

DigiKey Part Number
493-16203-ND
Manufacturer
Manufacturer Product Number
UVY2V330MHD
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2V330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
195.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.60000kr.66.00
50kr.5.09740kr.254.87
100kr.4.62310kr.462.31
800kr.3.62609kr.2,900.87
1.600kr.3.39915kr.5,438.64
3.200kr.3.21063kr.10,274.02
5.600kr.3.08206kr.17,259.54
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250