CMZ5922B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3.631
Unit Price: kr.8.69000
Datasheet

Similar


onsemi
In Stock: 36.216
Unit Price: kr.3.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.48700
Datasheet

Similar


Diodes Incorporated
In Stock: 6.236
Unit Price: kr.3.04000
Datasheet

Similar


onsemi
In Stock: 5.560
Unit Price: kr.7.29000
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5922B BK PBFREE

DigiKey Part Number
1514-CMZ5922BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMZ5922B BK PBFREE
Description
DIODE ZENER 7.5V 500MW SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMZ5922B TR13 PBFREECentral Semiconductor Corp3.6311514-CMZ5922BTR13PBFREECT-NDkr.8.69000Parametric Equivalent
1SMA5922BT3Gonsemi36.2161SMA5922BT3GOSCT-NDkr.3.55000Similar
BZG05C7V5TRVishay General Semiconductor - Diodes Division0BZG05C7V5GITR-NDkr.0.00000Similar
BZG05C7V5TR3Vishay General Semiconductor - Diodes Division0BZG05C7V5TR3-NDkr.0.00000Similar
SMAJ5922AE3/TR13Microchip Technology0SMAJ5922AE3/TR13-NDkr.3.48700Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.1.46576kr.5,863.04
Unit Price without VAT:kr.1.46576
Unit Price with VAT:kr.1.83220