BZG05C7V5TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 36.216
Unit Price: kr.3.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.631
Unit Price: kr.8.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.236
Unit Price: kr.3.04000
Datasheet
Image for BZG05C7V5TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C7V5TR

DigiKey Part Number
BZG05C7V5GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C7V5TR
Description
DIODE ZENER 7.5V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG05C7V5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 4.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
3 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5922BT3Gonsemi36.2161SMA5922BT3GOSCT-NDkr.3.55000Similar
CMZ5922B TR13 PBFREECentral Semiconductor Corp3.6311514-CMZ5922BTR13PBFREECT-NDkr.8.69000Similar
SMAZ7V5-13-FDiodes Incorporated6.236SMAZ7V5-FDICT-NDkr.3.04000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types