Similar
Similar
Similar

BZG05C7V5TR3 | |
|---|---|
DigiKey Part Number | BZG05C7V5TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C7V5TR3 |
Description | DIODE ZENER 7.5V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5922BT3G | onsemi | 36.216 | 1SMA5922BT3GOSCT-ND | kr.3.55000 | Similar |
| SMAZ7V5-13-F | Diodes Incorporated | 6.226 | SMAZ7V5-FDICT-ND | kr.3.04000 | Similar |
| SZ1SMA5922BT3G | onsemi | 5.560 | SZ1SMA5922BT3GOSCT-ND | kr.7.29000 | Similar |



