Zener Diode 7.5 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5922B TR13 PBFREE

DigiKey Part Number
1514-CMZ5922BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5922BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5922BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5922B TR13 PBFREE
Description
DIODE ZENER 7.5V 500MW SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.42000kr.5.42
10kr.4.48900kr.44.89
100kr.3.10890kr.310.89
500kr.2.51550kr.1,257.75
1.000kr.2.20590kr.2,205.90
2.000kr.2.20068kr.4,401.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.86405kr.9,320.25
10.000kr.1.79794kr.17,979.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.42000
Unit Price with VAT:kr.6.77500