Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPD4448 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD4448BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPD4448 BK PBFREE |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.52053 | kr.5,465.57 |
| Unit Price without VAT: | kr.0.52053 |
|---|---|
| Unit Price with VAT: | kr.0.65066 |



