CMDZ5239B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 64.685
Unit Price: kr.1.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 94
Unit Price: kr.0.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.812
Unit Price: kr.0.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.19995

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22575

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29047

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.328
Unit Price: kr.1.03000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22531

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.434
Unit Price: kr.1.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26074

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.620
Unit Price: kr.1.42000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.23116
Zener Diode 9.1 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5239B BK PBFREE

DigiKey Part Number
1514-CMDZ5239BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5239B BK PBFREE
Description
DIODE ZENER 9.1V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types