Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384B9V1-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B9V1-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B9V1-E3-18 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B9V1-E3-18 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 12.787 | 112-BZX384B9V1-E3-08CT-ND | kr.1.51000 | Parametric Equivalent |
| BZX384B9V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B9V1-G3-08-ND | kr.0.21570 | Parametric Equivalent |
| BZX384B9V1-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B9V1-G3-18-ND | kr.0.22753 | Parametric Equivalent |
| BZT52C9V1S-7-F | Diodes Incorporated | 41.706 | BZT52C9V1S-FDICT-ND | kr.0.90000 | Similar |
| CMDZ5239B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5239BTRPBFREECT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44849 | kr.4,484.90 |
| 20.000 | kr.0.41984 | kr.8,396.80 |
| Unit Price without VAT: | kr.0.44849 |
|---|---|
| Unit Price with VAT: | kr.0.56061 |







