


BZX384-B9V1,115 | |
|---|---|
DigiKey Part Number | 1727-3672-2-ND - Tape & Reel (TR) 1727-3672-1-ND - Cut Tape (CT) 1727-3672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B9V1,115 |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z9V1ST1G | onsemi | 1.393 | MM3Z9V1ST1GOSCT-ND | kr.1.08000 | Direct |
| BZX384B9V1-E3-08 | Vishay General Semiconductor - Diodes Division | 12.777 | 112-BZX384B9V1-E3-08CT-ND | kr.2.66000 | Similar |
| BZX384B9V1-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B9V1-E3-18-ND | kr.0.44849 | Similar |
| MM3Z9B1-AQ | Diotec Semiconductor | 2.490 | 4878-MM3Z9B1-AQCT-ND | kr.0.63000 | Similar |
| MM3Z9V1T1 | onsemi | 6.000 | MM3Z9V1T1-ND | kr.0.39959 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.48560 | kr.48.56 |
| 500 | kr.0.35440 | kr.177.20 |
| 1.000 | kr.0.31180 | kr.311.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |




