
CBRHD-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRHD-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHD-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHD-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRHD-02 TR13 PBFREE |
Description | BRIDGE RECT 1P 200V 0.5A 4HD DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-HD DIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-HD DIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.21600 | kr.42.16 |
| 100 | kr.2.74900 | kr.274.90 |
| 500 | kr.2.11730 | kr.1,058.65 |
| 1.000 | kr.1.91373 | kr.1,913.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65516 | kr.4,965.48 |
| 6.000 | kr.1.52495 | kr.9,149.70 |
| 9.000 | kr.1.45861 | kr.13,127.49 |
| 15.000 | kr.1.38407 | kr.20,761.05 |
| 21.000 | kr.1.33994 | kr.28,138.74 |
| 30.000 | kr.1.29706 | kr.38,911.80 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

