
RH02-T | |
|---|---|
DigiKey Part Number | RH02DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH02-T |
Description | BRIDGE RECT 1P 200V 0.5A 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 400 mA |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MiniDIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56885 | kr.4,706.55 |
| 6.000 | kr.1.44678 | kr.8,680.68 |
| 9.000 | kr.1.38459 | kr.12,461.31 |
| 15.000 | kr.1.33140 | kr.19,971.00 |
| Unit Price without VAT: | kr.1.56885 |
|---|---|
| Unit Price with VAT: | kr.1.96106 |

