
HD02-T | |
|---|---|
DigiKey Part Number | HD02DITR-ND - Tape & Reel (TR) HD02DICT-ND - Cut Tape (CT) HD02DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD02-T |
Description | BRIDGE RECT 1P 200V 800MA 4-DIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-MiniDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MiniDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.41600 | kr.24.16 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.16212 | kr.581.06 |
| 1.000 | kr.1.03970 | kr.1,039.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88401 | kr.2,652.03 |
| 6.000 | kr.0.80551 | kr.4,833.06 |
| 9.000 | kr.0.76551 | kr.6,889.59 |
| 15.000 | kr.0.72054 | kr.10,808.10 |
| 21.000 | kr.0.69391 | kr.14,572.11 |
| 30.000 | kr.0.66803 | kr.20,040.90 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |










