
MB2S | |
|---|---|
DigiKey Part Number | MB2STR-ND - Tape & Reel (TR) MB2SCT-ND - Cut Tape (CT) MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | BRIDGE RECT 1P 200V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.40500 | kr.24.05 |
| 100 | kr.1.53810 | kr.153.81 |
| 500 | kr.1.16228 | kr.581.14 |
| 1.000 | kr.1.04102 | kr.1,041.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88668 | kr.2,660.04 |
| 6.000 | kr.0.80888 | kr.4,853.28 |
| 9.000 | kr.0.76924 | kr.6,923.16 |
| 15.000 | kr.0.72468 | kr.10,870.20 |
| 21.000 | kr.0.69829 | kr.14,664.09 |
| 30.000 | kr.0.67265 | kr.20,179.50 |
| 75.000 | kr.0.64059 | kr.48,044.25 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |











