53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ33CA-E3/57T

DigiKey Part Number
SMCJ33CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ33CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ33CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33CA-E3/57T
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ33CA-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.1A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ33CA-E3/9ATVishay General Semiconductor - Diodes Division7.128SMCJ33CA-E3/9ATGICT-NDkr.6.91000Direct
SMCJ33CABourns Inc.586SMCJ33CABCT-NDkr.6.91000Similar
SMLJ33CABourns Inc.15.261SMLJ33CABCT-NDkr.11.73000Similar
In-Stock: 20.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.3.88600kr.38.86
100kr.2.52650kr.252.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.1.65952kr.1,410.59
1.700kr.1.50601kr.2,560.22
2.550kr.1.42777kr.3,640.81
4.250kr.1.33981kr.5,694.19
5.950kr.1.29713kr.7,717.92
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250