


SMCJ33CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ33CA-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ33CA-E3/9ATGICT-ND - Cut Tape (CT) SMCJ33CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA-E3/9AT |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.29900 | kr.42.99 |
| 100 | kr.2.80480 | kr.280.48 |
| 500 | kr.2.16220 | kr.1,081.10 |
| 1.000 | kr.1.95507 | kr.1,955.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.66041 | kr.5,811.43 |
| 7.000 | kr.1.53290 | kr.10,730.30 |
| 10.500 | kr.1.46796 | kr.15,413.58 |
| 17.500 | kr.1.39499 | kr.24,412.33 |
| 24.500 | kr.1.35179 | kr.33,118.86 |
| 35.000 | kr.1.30981 | kr.45,843.35 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

