
SMCJ33CA | |
|---|---|
DigiKey Part Number | 1801-SMCJ33CATR-ND - Tape & Reel (TR) 1801-SMCJ33CACT-ND - Cut Tape (CT) 1801-SMCJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ33CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 7.128 | SMCJ33CA-E3/9ATGICT-ND | kr.0.93000 | Direct |
| SMCJ33CA | Bourns Inc. | 586 | SMCJ33CABCT-ND | kr.0.93000 | Similar |
| SMLJ33CA | Bourns Inc. | 15.261 | SMLJ33CABCT-ND | kr.1.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70020 | kr.270.02 |
| 500 | kr.2.07864 | kr.1,039.32 |
| 1.000 | kr.1.87823 | kr.1,878.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62357 | kr.4,870.71 |
| 6.000 | kr.1.49535 | kr.8,972.10 |
| 9.000 | kr.1.43002 | kr.12,870.18 |
| 15.000 | kr.1.35661 | kr.20,349.15 |
| 21.000 | kr.1.31315 | kr.27,576.15 |
| 30.000 | kr.1.27092 | kr.38,127.60 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |



