Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

1N959B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N959BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N959B TR PBFREE |
Description | DIODE ZENER 8.2V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 6.2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N959B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N959BBKPBFREE-ND | kr.0.46065 | Parametric Equivalent |
| 1N959B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N959BBKTIN/LEAD-ND | kr.0.53212 | Parametric Equivalent |
| 1N959B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N959BTRTIN/LEADTR-ND | kr.0.53212 | Parametric Equivalent |
| 1N5237B | onsemi | 6.209 | 1N5237B-ND | kr.1.01000 | Similar |
| 1N5237B-TR | Vishay General Semiconductor - Diodes Division | 35.434 | 1N5237BVSCT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.44913 | kr.8,982.60 |
| Unit Price without VAT: | kr.0.44913 |
|---|---|
| Unit Price with VAT: | kr.0.56141 |






