1N959B TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.46065
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.53212

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.43467
Datasheet
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N959B TR TIN/LEAD

DigiKey Part Number
1514-1N959BTRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N959B TR TIN/LEAD
Description
8.2V 500MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
6.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 6.2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N959B BK PBFREECentral Semiconductor Corp01514-1N959BBKPBFREE-NDkr.0.46065Parametric Equivalent
1N959B BK TIN/LEADCentral Semiconductor Corp01514-1N959BBKTIN/LEAD-NDkr.0.53212Parametric Equivalent
1N959B TR PBFREECentral Semiconductor Corp01514-1N959BTRPBFREETR-NDkr.0.43467Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53212kr.5,321.20
20.000kr.0.48886kr.9,777.20
30.000kr.0.46682kr.14,004.60
50.000kr.0.44206kr.22,103.00
70.000kr.0.42739kr.29,917.30
100.000kr.0.41923kr.41,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.53212
Unit Price with VAT:kr.0.66515