1N5998C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet

Similar


onsemi
In Stock: 6.209
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 18.379
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.457
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.425
Unit Price: kr.3.42000
Datasheet
Zener Diode 8.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5998C

DigiKey Part Number
1N5998C-ND
Manufacturer
Manufacturer Product Number
1N5998C
Description
DIODE ZENER 8.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5998DMicrochip Technology01N5998D-NDkr.33.78209Parametric Equivalent
1N5237Bonsemi6.2091N5237B-NDkr.1.01000Similar
1N5237BTRonsemi18.3791N5237BFSCT-NDkr.1.08000Similar
BZX79-C8V2,143Nexperia USA Inc.4.4571727-BZX79-C8V2,143CT-NDkr.1.01000Similar
BZX55B8V2-TAPVishay General Semiconductor - Diodes Division12.425BZX55B8V2-TAPGICT-NDkr.3.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
228kr.27.04509kr.6,166.28
Unit Price without VAT:kr.27.04509
Unit Price with VAT:kr.33.80636