1N5734C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.28.80000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.92000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.906
Unit Price: kr.2.75000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15.008
Unit Price: kr.2.69000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.158
Unit Price: kr.2.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.952
Unit Price: kr.1.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: kr.1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.576
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 10.947
Unit Price: kr.0.64000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5734C

DigiKey Part Number
1N5734C-ND
Manufacturer
Manufacturer Product Number
1N5734C
Description
DIODE ZENER 8.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
256kr.20.54398kr.5,259.26
Unit Price without VAT:kr.20.54398
Unit Price with VAT:kr.25.67998