
1N757A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N757ATRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N757A TR PBFREE |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.45474 | kr.9,094.80 |
| Unit Price without VAT: | kr.0.45474 |
|---|---|
| Unit Price with VAT: | kr.0.56843 |






