
1N5239B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5239BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5239BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5239B TR PBFREE |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.84000 | kr.18.40 |
| 100 | kr.1.15960 | kr.115.96 |
| 500 | kr.0.86560 | kr.432.80 |
| 1.000 | kr.0.77061 | kr.770.61 |
| 2.000 | kr.0.69052 | kr.1,381.04 |
| 5.000 | kr.0.60371 | kr.3,018.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54997 | kr.5,499.70 |
| 20.000 | kr.0.50477 | kr.10,095.40 |
| 30.000 | kr.0.48174 | kr.14,452.20 |
| 50.000 | kr.0.45586 | kr.22,793.00 |
| 70.000 | kr.0.44054 | kr.30,837.80 |
| 100.000 | kr.0.42565 | kr.42,565.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

