1N5999A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 19.303
Unit Price: kr.1.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.613
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 23.957
Unit Price: kr.1.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.844
Unit Price: kr.3.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.000
Unit Price: kr.3.04000
Datasheet
Zener Diode 9.1 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5999A

DigiKey Part Number
1N5999A-ND
Manufacturer
Manufacturer Product Number
1N5999A
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5239Bonsemi19.3031N5239B-NDkr.1.01000Similar
1N5239B-TAPVishay General Semiconductor - Diodes Division5.6131N5239B-TAPGICT-NDkr.3.11000Similar
1N5239BTRonsemi23.9571N5239BFSCT-NDkr.1.08000Similar
TZX9V1B-TRVishay General Semiconductor - Diodes Division29.844112-TZX9V1B-TRCT-NDkr.3.11000Similar
TZX9V1D-TAPVishay General Semiconductor - Diodes Division30.000112-TZX9V1D-TAPCT-NDkr.3.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
477kr.12.98558kr.6,194.12
Unit Price without VAT:kr.12.98558
Unit Price with VAT:kr.16.23198