1N5239C-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.82401
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.76016
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.13.56800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.21.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.15.29601
Datasheet

Similar


onsemi
In Stock: 19.561
Unit Price: kr.0.90000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.22599
Datasheet

Similar


onsemi
In Stock: 47.302
Unit Price: kr.0.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.91204
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.04812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.04812
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.54398
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5239C-TAP

DigiKey Part Number
1N5239C-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5239C-TAP
Description
DIODE ZENER 9.1V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
30.000kr.0.18260kr.5,478.00
60.000kr.0.16699kr.10,019.40
90.000kr.0.15903kr.14,312.70
150.000kr.0.15008kr.22,512.00
210.000kr.0.14478kr.30,403.80
300.000kr.0.13964kr.41,892.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.18260
Unit Price with VAT:kr.0.22825