1N5249B TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18173
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.024
Unit Price: kr.0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18260
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18260
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.08801
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.72.89600
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10.000
Unit Price: kr.0.18161
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.677
Unit Price: kr.0.96000
Datasheet
1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5249B TR PBFREE

DigiKey Part Number
1514-1N5249BTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5249B TR PBFREE
Description
DIODE ZENER 19V 500MW DO35
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.22066kr.6,619.80
Unit Price without VAT:kr.0.22066
Unit Price with VAT:kr.0.27583