
1N5249BTR | |
|---|---|
DigiKey Part Number | 488-1N5249BTR-ND - Tape & Reel (TR) 488-1N5249BTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5249BTR |
Description | DIODE ZENER 19V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5249BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52240 | kr.52.24 |
| 500 | kr.0.38128 | kr.190.64 |
| 1.000 | kr.0.33545 | kr.335.45 |
| 2.000 | kr.0.29668 | kr.593.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23575 | kr.1,178.75 |
| 10.000 | kr.0.21160 | kr.2,116.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

