DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5249B-T

DigiKey Part Number
1N5249BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5249B-T
Description
DIODE ZENER 19V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5249B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22701kr.2,270.10
20.000kr.0.20784kr.4,156.80
30.000kr.0.19799kr.5,939.70
50.000kr.0.18685kr.9,342.50
70.000kr.0.18023kr.12,616.10
100.000kr.0.17376kr.17,376.00
250.000kr.0.16800kr.42,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.22701
Unit Price with VAT:kr.0.28376