Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| 1N5249C-TAP | |
|---|---|
| DigiKey Part Number | 1N5249C-TAP-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1N5249C-TAP | 
| Description | DIODE ZENER 19V 500MW DO204AH | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 19 V 500 mW ±2% Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 23 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | 175°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.0.18260 | kr.5,478.00 | 
| 60.000 | kr.0.16699 | kr.10,019.40 | 
| 90.000 | kr.0.15903 | kr.14,312.70 | 
| 150.000 | kr.0.15008 | kr.22,512.00 | 
| 210.000 | kr.0.14478 | kr.30,403.80 | 
| 300.000 | kr.0.13964 | kr.41,892.00 | 
| Unit Price without VAT: | kr.0.18260 | 
|---|---|
| Unit Price with VAT: | kr.0.22825 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark