Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.79295 | kr.6,275.32 |
| 7.000 | kr.1.72892 | kr.12,102.44 |
| 10.500 | kr.1.70330 | kr.17,884.65 |
| 24.500 | kr.1.66488 | kr.40,789.56 |
| Unit Price without VAT: | kr.1.79295 |
|---|---|
| Unit Price with VAT: | kr.2.24119 |





