PS2802-1-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.4.56550
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.037
Unit Price: kr.16.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 21.521
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.23014
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.23014
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.160
Unit Price: kr.16.20000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7.113
Unit Price: kr.9.32000
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2802-1-F3-A

DigiKey Part Number
PS2802-1ATR-ND - Tape & Reel (TR)
PS2802-1ACT-ND - Cut Tape (CT)
PS2802-1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2802-1-F3-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SSOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
90mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.49000kr.8.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.85035kr.9,976.23
7.000kr.2.78605kr.19,502.35
10.500kr.2.72176kr.28,578.48
Manufacturers Standard Package
Unit Price without VAT:kr.8.49000
Unit Price with VAT:kr.10.61250