PS2802-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: kr.8.49000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.037
Unit Price: kr.16.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 21.510
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.23014
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.23014
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.160
Unit Price: kr.16.20000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7.113
Unit Price: kr.9.32000
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2802-1-A

DigiKey Part Number
PS2802-1-A-ND
Manufacturer
Manufacturer Product Number
PS2802-1-A
Description
OPTOISOLTR 2.5KV 1CH DARL 4-SSOP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
200µs, 200µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
90mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Strip
QuantityUnit PriceExt Price
300kr.4.56550kr.1,369.65
Unit Price without VAT:kr.4.56550
Unit Price with VAT:kr.5.70688