Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2802-1-F3-A-N | |
|---|---|
DigiKey Part Number | 559-PS2802-1-F3-A-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2802-1-F3-A-N |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 90mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 200µs, 200µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 4-SSOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2802-1-A | Renesas Electronics Corporation | 1.037 | 559-1102-ND | kr.16.80000 | Parametric Equivalent |
| PS2802-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2802-1-A-N-ND | kr.8.17480 | Parametric Equivalent |
| PS2802-1-F3-A | Renesas Electronics Corporation | 17.755 | 559-1041-1-ND | kr.9.32000 | Parametric Equivalent |
| PS2802-1-F3-A/N | Renesas Electronics Corporation | 0 | 559-PS2802-1-F3-A/NTR-ND | kr.3.51490 | Parametric Equivalent |
| PS2802-1-V-A | Renesas Electronics Corporation | 1.160 | 559-PS2802-1-V-A-ND | kr.16.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.18493 | kr.11,147.26 |
| 7.000 | kr.3.11402 | kr.21,798.14 |
| 10.500 | kr.3.07850 | kr.32,324.25 |
| 17.500 | kr.3.03917 | kr.53,185.47 |
| Unit Price without VAT: | kr.3.18493 |
|---|---|
| Unit Price with VAT: | kr.3.98116 |




