PS2802-1-F3-A/N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.037
Unit Price: kr.16.80000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.17480
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 17.755
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.18493
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.160
Unit Price: kr.16.61000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.07200
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7.113
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.3.27113
Datasheet
New at DigiKey
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2802-1-F3-A/N

DigiKey Part Number
559-PS2802-1-F3-A/NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2802-1-F3-A/N
Description
OPTOCOUPLER 4-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
40V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
90mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
1V
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
200% @ 1mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
200µs, 200µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Input Type
DC
Supplier Device Package
4-SSOP
Output Type
Darlington
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2802-1-ARenesas Electronics Corporation1.037559-1102-NDkr.16.80000Parametric Equivalent
PS2802-1-A-NRenesas Electronics Corporation0559-PS2802-1-A-N-NDkr.8.17480Parametric Equivalent
PS2802-1-F3-ARenesas Electronics Corporation17.755559-1041-1-NDkr.9.32000Parametric Equivalent
PS2802-1-F3-A-NRenesas Electronics Corporation0559-PS2802-1-F3-A-NTR-NDkr.3.18493Parametric Equivalent
PS2802-1-V-ARenesas Electronics Corporation1.160559-PS2802-1-V-A-NDkr.16.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.3.51490kr.12,302.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.51490
Unit Price with VAT:kr.4.39363