62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG620F50NT

DigiKey Part Number
4713-GMC04CG620F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG620F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG620F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG620F50NT
Description
CAP0402 COG 62PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG620F50NTCal-Chip Electronics, Inc.7.9004713-GMC04CG620F50NTCT-NDkr.0.63000Parametric Equivalent
04025A620FAT2AKYOCERA AVX11.150478-10110-1-NDkr.3.42000Parametric Equivalent
GCM1555C1H620FA16DMurata Electronics49.525490-GCM1555C1H620FA16DCT-NDkr.0.63000Parametric Equivalent
GRT1555C1H620FA02DMurata Electronics2.890490-GRT1555C1H620FA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13428kr.67.14
1.000kr.0.11900kr.119.00
2.500kr.0.10288kr.257.20
5.000kr.0.09321kr.466.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08526kr.852.60
20.000kr.0.07872kr.1,574.40
30.000kr.0.07545kr.2,263.50
50.000kr.0.07183kr.3,591.50
70.000kr.0.06971kr.4,879.70
100.000kr.0.06768kr.6,768.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750