
GCM1555C1H620FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H620FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H620FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H620FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H620FA16D |
Description | CAP CER 62PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H620FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16620 | kr.8.31 |
| 100 | kr.0.14270 | kr.14.27 |
| 500 | kr.0.10220 | kr.51.10 |
| 1.000 | kr.0.08990 | kr.89.90 |
| 2.500 | kr.0.07699 | kr.192.47 |
| 5.000 | kr.0.06923 | kr.346.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06107 | kr.610.70 |
| 20.000 | kr.0.05598 | kr.1,119.60 |
| 30.000 | kr.0.05344 | kr.1,603.20 |
| 50.000 | kr.0.05062 | kr.2,531.00 |
| 70.000 | kr.0.04897 | kr.3,427.90 |
| 100.000 | kr.0.04739 | kr.4,739.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

