
GRT1555C1H620FA02D | |
|---|---|
DigiKey Part Number | 490-GRT1555C1H620FA02DTR-ND - Tape & Reel (TR) 490-GRT1555C1H620FA02DCT-ND - Cut Tape (CT) 490-GRT1555C1H620FA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1555C1H620FA02D |
Description | CAP CER 62PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1555C1H620FA02D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H620FA16D | Murata Electronics | 49.525 | 490-GCM1555C1H620FA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08318 | kr.83.18 |
| 2.500 | kr.0.07108 | kr.177.70 |
| 5.000 | kr.0.06382 | kr.319.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05619 | kr.561.90 |
| 20.000 | kr.0.05142 | kr.1,028.40 |
| 30.000 | kr.0.04904 | kr.1,471.20 |
| 50.000 | kr.0.04639 | kr.2,319.50 |
| 70.000 | kr.0.04485 | kr.3,139.50 |
| 100.000 | kr.0.04337 | kr.4,337.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

