5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R0B50NT

DigiKey Part Number
4713-GMC04CG5R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R0B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R0B50NT
Description
CAP0402 COG 5PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG5R0B50NT10Cal-Chip Electronics, Inc.10.0004713-GMT04CG5R0B50NT10CT-NDkr.0.63000Parametric Equivalent
0402N5R0B500CTWalsin Technology Corporation9.6321292-1336-1-NDkr.0.63000Parametric Equivalent
C1005C0G1H050B050BATDK46.763445-4880-1-NDkr.0.63000Parametric Equivalent
CBR04C509B5GACKEMET35.710399-17314-1-NDkr.1.01000Parametric Equivalent
CC0402BRNPO9BN5R0YAGEO61.790311-3706-1-NDkr.0.63000Parametric Equivalent
In-Stock: 6.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.10140kr.5.07
100kr.0.08620kr.8.62
500kr.0.06074kr.30.37
1.000kr.0.05294kr.52.94
2.500kr.0.04468kr.111.70
5.000kr.0.03975kr.198.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03570kr.357.00
20.000kr.0.03237kr.647.40
30.000kr.0.03070kr.921.00
50.000kr.0.02886kr.1,443.00
70.000kr.0.02778kr.1,944.60
100.000kr.0.02674kr.2,674.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750