
CBR04C509B5GAC | |
|---|---|
DigiKey Part Number | 399-17314-2-ND - Tape & Reel (TR) 399-17314-1-ND - Cut Tape (CT) 399-17314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C509B5GAC |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C509B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.38400 | kr.19.20 |
| 100 | kr.0.33470 | kr.33.47 |
| 500 | kr.0.25164 | kr.125.82 |
| 1.000 | kr.0.22598 | kr.225.98 |
| 2.500 | kr.0.19906 | kr.497.65 |
| 5.000 | kr.0.18285 | kr.914.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16951 | kr.1,695.10 |
| 20.000 | kr.0.15854 | kr.3,170.80 |
| 30.000 | kr.0.15305 | kr.4,591.50 |
| 50.000 | kr.0.15294 | kr.7,647.00 |
| 70.000 | kr.0.13262 | kr.9,283.40 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

