New at DigiKey
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG5R0B50NT10

DigiKey Part Number
4713-GMT04CG5R0B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG5R0B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG5R0B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG5R0B50NT10
Description
CAP0402 COG 5.0PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20280kr.10.14
100kr.0.17370kr.17.37
500kr.0.12642kr.63.21
1.000kr.0.11190kr.111.90
2.500kr.0.09660kr.241.50
5.000kr.0.08739kr.436.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07983kr.798.30
20.000kr.0.07361kr.1,472.20
30.000kr.0.07050kr.2,115.00
50.000kr.0.06705kr.3,352.50
70.000kr.0.06504kr.4,552.80
100.000kr.0.06310kr.6,310.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750