
CC0402BRNPO9BN5R0 | |
|---|---|
DigiKey Part Number | 311-3706-2-ND - Tape & Reel (TR) 311-3706-1-ND - Cut Tape (CT) 311-3706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN5R0 |
Description | CAP CER 5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN5R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19200 | kr.1.92 |
| 50 | kr.0.12680 | kr.6.34 |
| 100 | kr.0.10820 | kr.10.82 |
| 500 | kr.0.07668 | kr.38.34 |
| 1.000 | kr.0.06707 | kr.67.07 |
| 2.500 | kr.0.05698 | kr.142.45 |
| 5.000 | kr.0.05096 | kr.254.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04600 | kr.460.00 |
| 20.000 | kr.0.04193 | kr.838.60 |
| 30.000 | kr.0.03989 | kr.1,196.70 |
| 50.000 | kr.0.03764 | kr.1,882.00 |
| 70.000 | kr.0.03632 | kr.2,542.40 |
| 100.000 | kr.0.03505 | kr.3,505.00 |
| 120.000 | kr.0.03445 | kr.4,134.00 |
| 240.000 | kr.0.03243 | kr.7,783.20 |
| 250.000 | kr.0.03232 | kr.8,080.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

