
CHV1808N3K0471KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0471KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0471KXTCT-ND - Cut Tape (CT) 4713-CHV1808N3K0471KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0471KXT |
Description | HVCAP1808 X7R 470PF 10% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1808N3K0471KXT | Cal-Chip Electronics, Inc. | 1.927 | 4713-CHV1808N3K0471KXTCT-ND | kr.3.74000 | Parametric Equivalent |
| CC1808KKX7REBB471 | YAGEO | 59 | 311-4542-1-ND | kr.5.71000 | Direct |
| 1808HC471KAT2A | KYOCERA AVX | 2.034 | 478-KGM42CR73U471KYCT-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30100 | kr.23.01 |
| 50 | kr.1.74100 | kr.87.05 |
| 100 | kr.1.56790 | kr.156.79 |
| 500 | kr.1.27650 | kr.638.25 |
| 1.000 | kr.1.18640 | kr.1,186.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07518 | kr.3,225.54 |
| 6.000 | kr.1.02075 | kr.6,124.50 |
| 9.000 | kr.0.99349 | kr.8,941.41 |
| 15.000 | kr.0.96328 | kr.14,449.20 |
| 21.000 | kr.0.94562 | kr.19,858.02 |
| 30.000 | kr.0.92862 | kr.27,858.60 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

