1808SC102KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC471KAT2A

DigiKey Part Number
478-KGM42CR73U471KYTR-ND - Tape & Reel (TR)
478-KGM42CR73U471KYCT-ND - Cut Tape (CT)
478-KGM42CR73U471KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC471KAT2A
Description
CAP CER 470PF 3KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.57000kr.45.70
50kr.3.72100kr.186.05
100kr.3.40610kr.340.61
500kr.2.87436kr.1,437.18
1.000kr.2.70989kr.2,709.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.62599kr.5,251.98
4.000kr.2.51232kr.10,049.28
6.000kr.2.45536kr.14,732.16
10.000kr.2.39224kr.23,922.40
14.000kr.2.35532kr.32,974.48
20.000kr.2.31981kr.46,396.20
24.000kr.2.30298kr.55,271.52
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500