T101MYZQE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 992
Unit Price: kr.73.73000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.13.33688
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.13.33688
Datasheet

Similar


E-Switch
In Stock: 464
Unit Price: kr.24.16000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.14.63875
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.29.93950
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.32.78198
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.30.20680
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.29.40404
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.32.07342
Datasheet

Parametric Equivalent


E-Switch
In Stock: 75
Unit Price: kr.19.02000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.12.41287
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.14.63875
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.13.53622
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount

T101MYZQE

DigiKey Part Number
T101MYZQE-ND
Manufacturer
Manufacturer Product Number
T101MYZQE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101MYZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.44mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.50.80210kr.10,160.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.80210
Unit Price with VAT:kr.63.50263