Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent




200MSP1T2B1M1RE | |
|---|---|
DigiKey Part Number | 200MSP1T2B1M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B1M1RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B1M1RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T2B1M1REH | E-Switch | 461 | 200MSP1T2B1M1REH-ND | kr.27.69000 | Parametric Equivalent |
| 34CMSP11B1M1QT | Grayhill Inc. | 0 | 34CMSP11B1M1QT-ND | kr.30.60134 | Similar |
| 34CMSP13B1M1QT | Grayhill Inc. | 0 | 34CMSP13B1M1QT-ND | kr.30.89748 | Similar |
| 34CMSP13B1M1RT | Grayhill Inc. | 0 | 34CMSP13B1M1RT-ND | kr.30.00906 | Similar |
| 34CMSP15B3M1RT | Grayhill Inc. | 0 | 34CMSP15B3M1RT-ND | kr.32.97048 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 945 | kr.15.99169 | kr.15,112.15 |
| Unit Price without VAT: | kr.15.99169 |
|---|---|
| Unit Price with VAT: | kr.19.98961 |









