200MSP1T1B1M1RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.30.60134
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.33.76018
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.30.89748
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.30.00906
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.32.97048
Datasheet

Similar


C&K
In Stock: 987
Unit Price: kr.81.41000
Datasheet

Similar


C&K
In Stock: 669
Unit Price: kr.81.41000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
How Many Poles do you need?

200MSP1T1B1M1RE

DigiKey Part Number
200MSP1T1B1M1RE-ND
Manufacturer
Manufacturer Product Number
200MSP1T1B1M1RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MSP1T1B1M1RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34CMSP11B1M1QTGrayhill Inc.034CMSP11B1M1QT-NDkr.30.60134Similar
34CMSP12B1M1RTGrayhill Inc.034CMSP12B1M1RT-NDkr.33.76018Similar
34CMSP13B1M1QTGrayhill Inc.034CMSP13B1M1QT-NDkr.30.89748Similar
34CMSP13B1M1RTGrayhill Inc.034CMSP13B1M1RT-NDkr.30.00906Similar
34CMSP15B3M1RTGrayhill Inc.034CMSP15B3M1RT-NDkr.32.97048Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
945kr.15.22745kr.14,389.94
Manufacturers Standard Package
Unit Price without VAT:kr.15.22745
Unit Price with VAT:kr.19.03431